Honeywell CSN Series Current Transformer, 150A Input, 150:1, 25 mA Output, 12.5 x 9mm Bore, 12 → 15 V dc
- RS Stock No.:
- 181-1429
- Mfr. Part No.:
- CSNT651
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-1429
- Mfr. Part No.:
- CSNT651
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
High current & Multi-range (AC & DC)
Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c. currents. Both types have plastic Bayblend KU1468 UL94-VO cases.,High current types have current sensors based on the hall effect and null balance method. The output is the balancing current which is a perfect image of the primary current reduced by the number of secondary turns at any time. It can be expressed as a voltage by passing it through a resistor.,Multi-range types are similar devices but with a wider measuring range. Up to 36A is possible using 5 primary turns and up to 43A using 7 primary turns.
Specifications
Attribute | Value |
---|---|
Current Ratio | 150:1 |
Bore Size | 12.5 x 9mm |
Sensor Technology | Closed Loop |
Supply Voltage | 12 → 15 V dc |
Input Current | 150A |
Output Current | 25 mA |
Overall Height | 29.6mm |
Overall Width | 36.6mm |
Overall Depth | 14.45mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Series | CSN |
Mounting Type | PCB Mount |