Sensitec CDS4000 Series Current Sensor, 125A, 6mA output current

  • RS Stock No. 170-4590
  • Mfr. Part No. CDS4125ACC-KA
  • Manufacturer Sensitec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

CDS4000 MagnetoResistive Current Sensors

The CDS4000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CDS4000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and posses a high resolution. They are also robust and reliable.
Complimentary evaluation boards are also available here at RS.

Product Applications
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.

Magnetoresistive Sensors, Sensitec

Specifications
Attribute Value
Output Current Range 6mA
Nominal Current 125A
Supply Voltage 5 V
Sensor Type AMR Effect
Mounting Type PCB Mount
Frequency Bandwidth DC to 400 kHz
Accuracy 0.8 %
Minimum Operating Temperature -40°C
Series CDS4000
Maximum Operating Temperature +105°C
Depth 22mm
Height 9.7mm
Width 25mm
Discontinued product
Related Products
Current transducer and signal processing For AC measurement ...
Description:
Current transducer and signal processing For AC measurement Accuracy better than 2 %True rms measurement Compact folding transducer housing Lead inlet: Ø 16 mm (for contact-free measurements)
LEM HO-S/SP30 series multi-range current transducers for the ...
Description:
LEM HO-S/SP30 series multi-range current transducers for the electronic measurement of current The HO-S/SP30 series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit. Open loop multi-range current transducer Voltage output Low ...
Linear current sensors from Honeywell incorporating LOHET II ...
Description:
Linear current sensors from Honeywell incorporating LOHET II Hall effect transducers These devices have increased temperature stability and 10 times less temperature drift than the LOHET I types and produce a ratiometric output voltage that varies from 19% to 81% ...
Measurement of ac, dc and pulsed current Galvanic ...
Description:
Measurement of ac, dc and pulsed current Galvanic isolation between power and measuring circuits Body material plastic to UL94-V0PCB mounting These transducers comply with EN 50178