Honeywell CSL Series Open Loop Current Sensor, 0 → 100A

  • RS Stock No. 169-7652
  • Mfr. Part No. CSLA1CF
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

LOHET I

This device produces an output that varies from 25% to 75% of the supply voltage as the magnetic field varies within the gauss range.

Current Transformer with LOHET Sensors

Factory installed sensors ensures accuracy
Senses current flowing in either direction
Electrically isolated sensor safe from damage by over-current or high voltage transients
-40 to 125°C operating range

Specifications
Attribute Value
Sensor Technology Open Loop
Nominal Current 0 → 100A
Supply Voltage 8 → 16 V dc
Sensor Type Hall Effect
Mounting Type PCB Mount
Bore Size 10.9mm
Minimum Operating Temperature -25°C
Series CSL
Maximum Operating Temperature +85°C
Depth 10.4mm
Height 35.6mm
Width 34.3mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Box of 50)
$ 39.58
(exc. GST)
$ 43.54
(inc. GST)
units
Per unit
Per Box*
50 +
$39.58
$1,979.00
*price indicative
Related Products
Honeywell CSN Series Hall Effect Current Sensor The ...
Description:
Honeywell CSN Series Hall Effect Current Sensor The Honeywell CNS series of closed loop Hall-effect current sensors utilise the null balance or zero magnetic flux feedback method to provide accurate and repeatable measurements The devices produce an output current which ...
TLI4970 Current Sensors TLI4970 high-precision current sensors from ...
Description:
TLI4970 Current Sensors TLI4970 high-precision current sensors from Infineon are based on their Hall technology They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by ...
High current & Multi-range (AC & DC) Flexible ...
Description:
High current & Multi-range (AC & DC) Flexible alternative to the current shunt or transformers for the isolated measurement of ac. or d.c. currents. Both types have plastic Bayblend KU1468 UL94-VO cases.,High current types have current sensors based on the ...
HX - NP Series Low power consumption High ...
Description:
HX - NP Series Low power consumption High noise immunity Dual primary option Body material UL94-V0PCB mounting Operating Temperature Range -20 to +85°C Low power consumption High noise immunity Dual primary option Body material UL94-V0PCB mounting Operating Temperature Range -20 ...