Sensitec CMS2000 Series Current Sensor, 5A

  • RS Stock No. 161-4595
  • Mfr. Part No. CMS2005-SP3
  • Manufacturer Sensitec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

CMS2000 MagnetoResistive Current Sensors

The CMS2000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CMS2000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and possess a high resolution. They are also robust and reliable.

Product Applications
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.

Magnetoresistive Sensors, Sensitec

Specifications
Attribute Value
Nominal Current 5A
Supply Voltage ±15 V
Sensor Type AMR Effect
Mounting Type PCB Mount
Frequency Bandwidth DC to 200 kHz
Accuracy ±0.8 %
Minimum Operating Temperature -25°C
Series CMS2000
Maximum Operating Temperature +85°C
Depth 7.3mm
Height 23mm
Width 35mm
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tray of 50)
$ 26.56
(exc. GST)
$ 29.22
(inc. GST)
units
Per unit
Per Tray*
50 +
$26.56
$1,328.00
*price indicative
Related Products
TLI4970 high-precision current sensors from Infineon are based ...
Description:
TLI4970 high-precision current sensors from Infineon are based on their Hall technology They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology. ...
Flexible alternative to the current shunt or transformers ...
Description:
Flexible alternative to the current shunt or transformers for the isolated measurement of ac. or d.c. currents. Both types have plastic Bayblend KU1468 UL94-VO cases.,High current types have current sensors based on the hall effect and null balance method. The ...
Closed Loop Hall Effect transducers for the accurate ...
Description:
Closed Loop Hall Effect transducers for the accurate measurement of current The ASIC based transducer offers a ref in/out pin allowing the user to trim out offsets. AC/DC, and mixed current measurement Closed Loop, high accuracy (better than 1%)Unipolar 5V ...
The CDS4000 current sensor family from Sensitec are ...
Description:
The CDS4000 current sensor family from Sensitec are compact devices offering accurate current measurement They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.Designed for industrial applications, the CDS4000 current sensors are based on ...