Sensitec CMS2000 Series Current Sensor, 25A

  • RS Stock No. 146-2055
  • Mfr. Part No. CMS2025-SP3
  • Manufacturer Sensitec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

CMS2000 MagnetoResistive Current Sensors

The CMS2000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CMS2000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and possess a high resolution. They are also robust and reliable.

Product Applications
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.

Magnetoresistive Sensors, Sensitec

Specifications
Attribute Value
Nominal Current 25A
Supply Voltage ±15 V
Sensor Type AMR Effect
Mounting Type PCB Mount
Frequency Bandwidth DC to 200 kHz
Accuracy ±0.8 %
Minimum Operating Temperature -25°C
Series CMS2000
Maximum Operating Temperature +85°C
Depth 7.3mm
Height 23mm
Width 35mm
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 50)
$ 22.293
(exc. GST)
$ 24.522
(inc. GST)
units
Per unit
Per Tray*
50 +
$22.293
$1,114.65
*price indicative
Related Products
TLI4970 high-precision current sensors from Infineon are based ...
Description:
TLI4970 high-precision current sensors from Infineon are based on their Hall technology They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology. ...
LEM HO-P/SP33 series multi-range current transducers for the ...
Description:
LEM HO-P/SP33 series multi-range current transducers for the electronic measurement of current The HO-P/SP33 series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit. Hall effect measuring principle Low power consumption Fixed ...
AC / DC transformer with integrated signal preparation ...
Description:
AC / DC transformer with integrated signal preparation Measures currents with VFD and SCR wavelength Electrical isolation Actual output; voltage or current No excess losses Cable entry to 32 mm ØSimple installation
A wide range of open loop current transducers ...
Description:
A wide range of open loop current transducers for the electronic measurement of current dc, ac, pulsed.. with galvanic separation between the primary and the secondary circuit. Low power consumption Voltage output Compact design for through-hole PCB mounting Factory calibrated ...