- RS Stock No.:
- 138-3480
- Mfr. Part No.:
- HO 200-S/SP30-0100
- Brand:
- LEM
184 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.79
(exc. GST)
$23.97
(inc. GST)
Units | Per unit |
1 - 4 | $21.79 |
5 - 9 | $21.25 |
10 + | $20.49 |
- RS Stock No.:
- 138-3480
- Mfr. Part No.:
- HO 200-S/SP30-0100
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
Product Details
HO-S/SP30 Series
LEM HO-S/SP30 series multi-range current transducers for the electronic measurement of current. The HO-S/SP30 series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Open loop multi-range current transducer
Voltage output
Low power consumption
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Ratio | 500:1 |
Series | HO |
Bore Size | 15 x 8mm |
Sensor Technology | Open Loop |
Supply Voltage | 4.5 → 5.5 V |
Input Current | 500A |
Output Current | 19 → 25 mA |
Overall Height | 30.82mm |
Overall Width | 45mm |
Overall Depth | 40.8mm |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Mounting Type | Panel Mount |
Related links
- LEM HO Series Current Transformer 375:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 250:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 25:1 4.5 → 5.5 V
- LEM HO Series Current Transformer 375:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 125:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 625:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 20:1 18mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 100:1 1.75mm Bore, 4.5 → 5.5 V