- RS Stock No.:
- 138-3468
- Mfr. Part No.:
- HO 50-S/SP30-0100
- Brand:
- LEM
- RS Stock No.:
- 138-3468
- Mfr. Part No.:
- HO 50-S/SP30-0100
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
HO-S/SP30 Series
LEM HO-S/SP30 series multi-range current transducers for the electronic measurement of current. The HO-S/SP30 series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Open loop multi-range current transducer
Voltage output
Low power consumption
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated
Specifications
Attribute | Value |
---|---|
Current Ratio | 125:1 |
Bore Size | 15 x 8mm |
Sensor Technology | Open Loop |
Supply Voltage | 4.5 → 5.5 V |
Input Current | 125A |
Output Current | 19 → 25 mA |
Overall Height | 30.82mm |
Overall Width | 45mm |
Overall Depth | 40.8mm |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Mounting Type | Panel Mount |
Series | HO |
Related links
- LEM HO Series Current Transformer 450:1 15 x 8mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 375:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 20:1 18mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 100:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 62.5:1 18mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 300:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 150:1 1.75mm Bore, 4.5 → 5.5 V
- LEM HO Series Current Transformer 25:1 4.5 → 5.5 V