- RS Stock No.:
- 138-3462
- Mfr. Part No.:
- HO 15-NSM-0000
- Brand:
- LEM
Discontinued product
- RS Stock No.:
- 138-3462
- Mfr. Part No.:
- HO 15-NSM-0000
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
HO-NSM Series
LEM HO-NSM series multi-range current transducers for the electronic measurement of current. The HO-NSM series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Hall effect measuring principle
Low power consumption
Fixed offset and sensitivity
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated
Specifications
Attribute | Value |
---|---|
Current Ratio | 37.5:1 |
Series | HO |
Bore Size | 18mm |
Sensor Technology | Open Loop |
Supply Voltage | 4.5 → 5.5 V |
Input Current | 37.5A |
Output Current | 19 → 25 mA |
Overall Height | 12.5mm |
Overall Width | 25mm |
Overall Depth | 12mm |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Mounting Type | Panel Mount |