Infineon TLI4970 Series Current Sensor, 20

  • RS Stock No. 136-2033
  • Mfr. Part No. TLI4970D050T5XUMA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TLI4970 Current Sensors

TLI4970 high-precision current sensors from Infineon are based on their Hall technology. They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology.
Suitable applications include; current monitoring, chargers, photovoltaic/general purpose inverters, power supplied (SMPS) and electrical drives.

Features and benefits:
AC and DC measurement: up to ±50 A
Highly accurate
Low offset error
High magnetic stray field suppression
16-bit digital SPI output
7 x 7 mm SMD package

Magnetic Current Sensors, Infineon

Specifications
Attribute Value
Nominal Current 20
Supply Voltage 3.1 → 3.5 V
Sensor Type Hall Effect
Mounting Type Surface Mount
Frequency Bandwidth 18 kHz
Accuracy 3.5 %
Minimum Operating Temperature -40°C
Series TLI4970
Maximum Operating Temperature +85°C
Depth 1mm
Height 7mm
Standards Met IEC, UL
Width 7mm
1854 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.29
(exc. GST)
$ 14.62
(inc. GST)
units
Per unit
1 - 4
$13.29
5 - 9
$12.46
10 - 19
$11.70
20 +
$11.44
Packaging Options:
Related Products
HO-NSM Series LEM HO-NSM series multi-range current transducers ...
Description:
HO-NSM Series LEM HO-NSM series multi-range current transducers for the electronic measurement of current The HO-NSM series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit. Features and Benefits Hall effect measuring ...
HO-NSM/SP33 Series LEM HO-NSM/SP33 series multi-range current transducers ...
Description:
HO-NSM/SP33 Series LEM HO-NSM/SP33 series multi-range current transducers for the electronic measurement of current The HO-NSM series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit. Features and Benefits Hall effect measuring ...
CMS2000 Magneto Resistive Current Sensors The CMS2000 current ...
Description:
CMS2000 Magneto Resistive Current Sensors The CMS2000 current sensor family from Sensitec are compact devices offering accurate current measurement They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.Designed for industrial applications, the CMS2000 ...
HTA-S, LEM-current transformer Current transformer for electronic current ...
Description:
HTA-S, LEM-current transformer Current transformer for electronic current measurement (DC, AC, pulse)Hall effect measurement principle Galvanic isolation between primary and secondary circuits Vertical or horizontal fitting Current transformer for electronic current measurement (DC, AC, pulse)Hall effect ...