- RS Stock No.:
- 866-0760
- Mfr. Part No.:
- ACS723LLCTR-10AB-T
- Brand:
- Allegro Microsystems
- RS Stock No.:
- 866-0760
- Mfr. Part No.:
- ACS723LLCTR-10AB-T
- Brand:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hall Effect Current Sensors, Allegro MicroSystems
Specifications
Attribute | Value |
---|---|
Offset Voltage | ±15mV |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Product Height | 1.5mm |
Product Length | 4.9mm |
Product Width | 3.9mm |