- RS Stock No.:
- 188-4947P
- Mfr. Part No.:
- SIC830ED-T1-GE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 188-4947P
- Mfr. Part No.:
- SIC830ED-T1-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
80 A VRPower®, Smart Power Stage With Current Sensing and Temperature Monitor.
Thermally enhanced PowerPAK® MLP56-39L package
Optimize MOSFET switching performance with integrated Schottky diode in LS MOSFET
Up to 80 A continuous current
High frequency operation up to 2 MHz
Power MOSFETs optimized for 12 V to 19 V input stage and 10 % to 15 % duty cycle operation
3.3 V / 5 V PWM logic with tri-state and hold-off
PWM minimum controllable on time of 30 ns
Diode emulation mode at light loads for high efficiency over the full load range using GLCTRL pin
Low PWM propagation delay (< 20 ns)
Current sense monitor (IMON)
Temperature monitor (TMON)
Over temperature alert
HS MOSFET over-current and short alert
Under voltage lockout for VDRV and BOOT
APPLICATIONS
Synchronous buck converters
Multi-phase VRDs for CPU, GPU, and memory
DC/DC VR modules
Optimize MOSFET switching performance with integrated Schottky diode in LS MOSFET
Up to 80 A continuous current
High frequency operation up to 2 MHz
Power MOSFETs optimized for 12 V to 19 V input stage and 10 % to 15 % duty cycle operation
3.3 V / 5 V PWM logic with tri-state and hold-off
PWM minimum controllable on time of 30 ns
Diode emulation mode at light loads for high efficiency over the full load range using GLCTRL pin
Low PWM propagation delay (< 20 ns)
Current sense monitor (IMON)
Temperature monitor (TMON)
Over temperature alert
HS MOSFET over-current and short alert
Under voltage lockout for VDRV and BOOT
APPLICATIONS
Synchronous buck converters
Multi-phase VRDs for CPU, GPU, and memory
DC/DC VR modules
Specifications
Attribute | Value |
---|---|
Package Type | PowerPAK MLP39 |
Pin Count | 39 |
Mounting Type | Surface Mount |
Dimensions | 6.1 x 5.1 x 0.8mm |
Maximum Input Voltage | 19 V |
Minimum Input Voltage | 12 V |
Product Height | 0.8mm |
Product Length | 6.1mm |
Product Width | 5.1mm |