- RS Stock No.:
- 179-7069
- Mfr. Part No.:
- INA4180A1IPWR
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.19
(exc. GST)
$1.31
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.19 | $11.90 |
50 - 90 | $1.131 | $11.31 |
100 - 490 | $1.033 | $10.33 |
500 - 990 | $0.944 | $9.44 |
1000 + | $0.811 | $8.11 |
*price indicative |
- RS Stock No.:
- 179-7069
- Mfr. Part No.:
- INA4180A1IPWR
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Offset Voltage | ±500µV |
Quiescent Current | 1000µA |
Package Type | TSSOP |
Pin Count | 14 |
Mounting Type | Surface Mount |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Product Height | 1.05mm |
Product Length | 5.1mm |
Product Width | 4.5mm |
Related links
- Texas Instruments INA225AIDGKT VSSOP
- onsemi RV4141AMT SOIC
- Infineon TLE4971A120N5UE0001XUMA1 PG-TISON-8-5
- Infineon TLI4971A025T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A050T5E0001XUMA1 PG-TISON-8
- Infineon TLI4971A120T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A120T5E0001XUMA1 PG-TISON-8
- Infineon TLE4971A075N5UE0001XUMA1 TISON