- RS Stock No.:
- 146-4458
- Mfr. Part No.:
- ACS730KLCTR-40AB-T
- Brand:
- Allegro Microsystems
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$4.161
(exc. GST)
$4.577
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $4.161 | $2,080.50 |
1000 - 1500 | $4.103 | $2,051.50 |
2000 + | $3.995 | $1,997.50 |
*price indicative |
- RS Stock No.:
- 146-4458
- Mfr. Part No.:
- ACS730KLCTR-40AB-T
- Brand:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Allegro offers a unique solution for current sensing through the development of proprietary packaging that employs flip-chip technology. This technology generates excellent magnetic coupling in a core-less package design and provides up to 3000 VRMS galvanic isolation. The low-profile, small form factor packages are ideal for reducing PCB area over sense resistor op-amp or bulky current transformer configurations. The low resistance internal conductor allows for sensing up to 50 A continuous current. Allegro's fully integrated current sensor ICs are factory programmed at end of line testing to maximize device accuracy over temperature, and providing typical output error of 1%
The Allegro™ ACS730 current sensor family provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switched-mode power supplies, and overcurrent fault protection.The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducer. A precise, proportional voltage is provided by the Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing. The internal resistance of this conductive path is typically 1.2 mΩ, providing low power loss.The terminals of the conductive path are electrically isolated from the sensor leads (pins 5 through 8). This allows the ACS730 current sensor to be used in high-side current sense applications without the use of high-side differential amplifiers or other costly isolation techniques.The ACS730 is provided in a small, low-profile surface-mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb-free, except for flip-chip high-temperature Pb-based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
High bandwidth 1 MHz analog output
Patented integrated digital temperature compensation circuitry allows high accuracy over temperature in an open loop sensor
1.2 mΩ primary conductor resistance for low power loss and high inrush current withstanding capability
Small footprint, low-profile SOIC8 package suitable for space-constrained applications
Integrated shield virtually eliminates capacitive coupling from current conductor to die due to high dV/dt voltage transients
5 V, single supply operation
Output voltage proportional to AC or DC current
Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
High PSRR for noisy environments
High bandwidth 1 MHz analog output
Patented integrated digital temperature compensation circuitry allows high accuracy over temperature in an open loop sensor
1.2 mΩ primary conductor resistance for low power loss and high inrush current withstanding capability
Small footprint, low-profile SOIC8 package suitable for space-constrained applications
Integrated shield virtually eliminates capacitive coupling from current conductor to die due to high dV/dt voltage transients
5 V, single supply operation
Output voltage proportional to AC or DC current
Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
High PSRR for noisy environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Offset Voltage | 75mV |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Product Height | 1.5mm |
Product Length | 4.9mm |
Product Width | 3.9mm |
Related links
- Texas Instruments INA225AIDGKT VSSOP
- onsemi RV4141AMT SOIC
- Infineon TLE4971A120N5UE0001XUMA1 PG-TISON-8-5
- Infineon TLI4971A025T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A120T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A120T5E0001XUMA1 PG-TISON-8
- Infineon TLE4971A075N5UE0001XUMA1 TISON
- Texas Instruments INA4180A1IPWR TSSOP