LTC6102HMS8#PBF Linear Technology, Current Sense Amplifier Single 8-Pin MSOP

  • RS Stock No. 884-6775
  • Mfr. Part No. LTC6102HMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 12 V
Number of Channels per Chip 1
Maximum Supply Current 675 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 60 V
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
Width 3mm
Maximum Operating Temperature +125 °C
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 8.48
(exc. GST)
$ 9.33
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$8.48
$16.96
10 - 38
$7.73
$15.46
40 - 98
$7.585
$15.17
100 - 198
$7.445
$14.89
200 +
$7.175
$14.35
*price indicative
Packaging Options:
Related Products
The NCS199A1R is a voltage output current shunt ...
Description:
The NCS199A1R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -03 to 26V, independent of supply voltage. The low offset of the zero-drift architecture enables current ...
The NCS213R and NCV213R (AEC- Q100 qualified) are ...
Description:
The NCS213R and NCV213R (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −03 V to 26 V, independent of supply voltage. With a fixed gain of 50 V/V, the ...
Typical 01 μV/°C offset drift Maximum ±200 μV ...
Description:
Typical 01 μV/°C offset drift Maximum ±200 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating range Electromagnetic interference (EMI) filters included High common-mode input voltage range−2 V to +70 V, continuous operation−3 V to ...
Current Sensing Amplifiers, Maxim Integrated Current Sensing Amplifiers ...
Description:
Current Sensing Amplifiers, Maxim Integrated Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power ...