LT6105CMS8#PBF Linear Technology, Current Sense Amplifier Single Unidirectional 8-Pin MSOP

  • RS Stock No. 851-6819
  • Mfr. Part No. LT6105CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.85 → 36 V
Minimum CMRR 120dB
Number of Channels per Chip 1
Output Type Unidirectional
Maximum Supply Current 350 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 36 V
Width 3mm
Minimum Operating Supply Voltage 2.85 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
On back order for despatch 10/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$ 3.69
(exc. GST)
$ 4.06
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$3.69
$18.45
25 - 95
$3.668
$18.34
100 - 245
$3.278
$16.39
250 - 495
$2.978
$14.89
500 +
$2.958
$14.79
*price indicative
Packaging Options:
Related Products
Current Sensing Amplifiers, Analog Devices Current Sense Amplifiers ...
Description:
Current Sensing Amplifiers, Analog Devices Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sense Power / Current Monitors, Texas Instruments ...
Description:
Current Sense Power / Current Monitors, Texas Instruments Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
The NCS199A3R is a voltage output current shunt ...
Description:
The NCS199A3R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -03 to 26V, independent of supply voltage. The low offset of the zero-drift architecture enables current ...
The NCS199A2R is a voltage output current shunt ...
Description:
The NCS199A2R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -03 to 26V, independent of supply voltage. The low offset of the zero-drift architecture enables current ...