LT1999IMS8-20#PBF Linear Technology, Current Sense Amplifier Single Buffered, Rail to Rail 8-Pin MSOP

  • RS Stock No. 822-5844
  • Mfr. Part No. LT1999IMS8-20#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Minimum CMRR 80dB
Number of Channels per Chip 1
Output Type Buffered, Rail to Rail
Maximum Supply Current 7.1 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.9984mm
Height 0.998mm
Length 3mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
44 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 7.95
(exc. GST)
$ 8.75
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$7.95
$15.90
10 - 38
$7.735
$15.47
40 - 98
$7.55
$15.10
100 - 198
$7.375
$14.75
200 +
$7.21
$14.42
*price indicative
Packaging Options:
Related Products
Current Sensing Amplifiers, Infineon Current Sensing Amplifiers have ...
Description:
Current Sensing Amplifiers, Infineon Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail. ...
Current Sensing Amplifiers, STMicroelectronics Accurate sensing of currents ...
Description:
Current Sensing Amplifiers, STMicroelectronics Accurate sensing of currents in a circuit is central to enhance application safety Accurate sensing of currents in a circuit is central to enhance application safety.
Current Sensing Amplifiers, STMicroelectronics Accurate sensing of currents ...
Description:
Current Sensing Amplifiers, STMicroelectronics Accurate sensing of currents in a circuit is central to enhance application safety Accurate sensing of currents in a circuit is central to enhance application safety.
Typical 01 μV/°C offset drift Maximum ±200 μV ...
Description:
Typical 01 μV/°C offset drift Maximum ±200 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating range Electromagnetic interference (EMI) filters included High common-mode input voltage range−2 V to +70 V, continuous operation−3 V to ...