AD8418AWBRMZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin MSOP
This image is representative of the product range
- RS Stock No.:
- 820-9750
- Mfr. Part No.:
- AD8418AWBRMZ
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
5 - 20 | $4.15 | $20.75 |
25 - 95 | $3.992 | $19.96 |
100 - 245 | $3.786 | $18.93 |
250 - 495 | $3.64 | $18.20 |
500 + | $3.584 | $17.92 |
*price indicative |
Current Sensing Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Output Type | Bidirectional |
Maximum Supply Current | 130 μA |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.2 x 3.2 x 0.95mm |
Height | 0.95mm |
Length | 3.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Width | 3.2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |