- RS Stock No.:
- 783-3955
- Mfr. Part No.:
- MAX9920ASA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 783-3955
- Mfr. Part No.:
- MAX9920ASA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Current Sensing Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Minimum CMRR | 72dB |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Maximum Supply Current | 2.2 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.98 x 3.99 x 1.58mm |
Height | 1.58mm |
Length | 4.98mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 3.99mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |