- RS Stock No.:
- 185-8979
- Mfr. Part No.:
- NCV213RSQT2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 185-8979
- Mfr. Part No.:
- NCV213RSQT2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Wide common mode input range -0.3 V to 26 V
Low offset voltage ± 150 μV Max
Low Offset Drift: 0.5 μV/°C
Supply voltage range from 2.2 V to 26 V
High-Side Current Sensing for High Voltage Systems
Low Ohm value Current Sense Resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibility
Current Sensing (High-Side/Low-Side)
Applications
Power Monitoring
Power Adapters
LED Power Supply
Over Current Protection
Automotive
Closed Loop Feedback Circuits
End Products
White Goods
Automotive
Lighting
Laptop/Notebooks PC
Fast Chargers in Smartphones and Tablets
Telecom DC-DC modules
E- Cigarettes
Computing Servers
Low offset voltage ± 150 μV Max
Low Offset Drift: 0.5 μV/°C
Supply voltage range from 2.2 V to 26 V
High-Side Current Sensing for High Voltage Systems
Low Ohm value Current Sense Resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibility
Current Sensing (High-Side/Low-Side)
Applications
Power Monitoring
Power Adapters
LED Power Supply
Over Current Protection
Automotive
Closed Loop Feedback Circuits
End Products
White Goods
Automotive
Lighting
Laptop/Notebooks PC
Fast Chargers in Smartphones and Tablets
Telecom DC-DC modules
E- Cigarettes
Computing Servers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 2.2 → 26 V |
Minimum CMRR | 100dB |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Maximum Supply Current | 60 μA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Length | 2.2mm |
Maximum Operating Supply Voltage | 26 V |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |