High Voltage I2C Current/Voltage Monitor

  • RS Stock No. 155-7545
  • Mfr. Part No. LTC4151IDD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Number of Channels per Chip 1
Output Type Open Collector
Maximum Supply Current 1.7 mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Length 3mm
Maximum Operating Supply Voltage 80 V
Minimum Operating Supply Voltage 7 V
Maximum Operating Temperature +85 °C
Width 3mm
Minimum Operating Temperature -40 °C
On back order for despatch 24/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 141)
$ 7.781
(exc. GST)
$ 8.559
(inc. GST)
units
Per unit
Per Tube*
141 +
$7.781
$1,097.121
*price indicative
Related Products
Wide common mode input range -03 V to ...
Description:
Wide common mode input range -03 V to 26 VLow offset voltage ± 150 μV Max Low Offset Drift: 0.5 μV/°CSupply voltage range from 2.2 V to 26 VHigh-Side Current Sensing for High Voltage Systems Low Ohm value Current Sense ...
Si8920 Isolated Amplifier for Current Shunt Measurement The ...
Description:
Si8920 Isolated Amplifier for Current Shunt Measurement The Si8920 is a galvanically isolated analogue amplifier Their low voltage and differential input is ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be ...
LMR321, LMR358 and LMR324 are single, dual and ...
Description:
LMR321, LMR358 and LMR324 are single, dual and quad low voltage operational amplifier with output full swing LMR321, LMR358 and LMR324 are the most effective solutions for applications where low supply current consumption and low voltage operation. Operable with low ...
Lowest auto-zero amplifier noise Low offset voltage: 1 ...
Description:
Lowest auto-zero amplifier noise Low offset voltage: 1 μVInput offset drift: 0002 μV/°CRail-to-rail input and output swing5 V single-supply operation High gain, CMRR, and PSRR: 130 dBVery low input bias current: 100 pA maximum Low supply current: 1.0 mAOverload recovery ...