SP Amp Zero Drift Amplifier Single MSOP8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Bidirectional
Maximum Supply Current 130 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Width 3.2mm
Maximum Operating Temperature +125 °C
On back order for despatch 07/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 3.79
(exc. GST)
$ 4.17
(inc. GST)
units
Per unit
Per Tube*
50 +
$3.79
$189.50
*price indicative
Related Products
Current Sensing Amplifiers, Maxim Integrated Current Sensing Amplifiers ...
Description:
Current Sensing Amplifiers, Maxim Integrated Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power ...
Current Sensing Amplifiers, Maxim Integrated Current Sensing Amplifiers ...
Description:
Current Sensing Amplifiers, Maxim Integrated Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power ...
Ideal for High-Voltage Current Monitoring Applications Wide 45V ...
Description:
Ideal for High-Voltage Current Monitoring Applications Wide 45V to 76V Input Common-Mode Range Independent Operating Supply Voltage High Accuracy and Low Quiescent Current Support Precision Application Requirements±0.1% Full-Scale Accuracy Low 100μV Input Offset Voltage Three Gain Versions Available5V/V ...
Supports Use of Small Current-Sense Resistors to Improve ...
Description:
Supports Use of Small Current-Sense Resistors to Improve Power-Supply Conversion Efficiency and Measurement Accuracy Input Bias Current of 80nA (max)Very Low 2μV Input Offset Voltage (MAX44284F/H)Extremely Low 50nV/°C Input Offset Tempco Coefficient-01V to +36V Wide Input Common-Mode Range Low 0.05% ...