- RS Stock No.:
- 133-0172
- Mfr. Part No.:
- INA250A1PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0172
- Mfr. Part No.:
- INA250A1PW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Minimum CMRR | 94dB |
Number of Channels per Chip | 1 |
Output Type | Analogue, Bidirectional |
Maximum Supply Current | ±15 A |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 36 V |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |