RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC1153IS8#PBF, Electronic Circuit breaker 8-Pin, SOIC

This image is representative of the product range


224 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each (In a Pack of 2)

$8.445

(exc. GST)

$9.289

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
858-0728
Mfr. Part No.:
LTC1153IS8#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY
unitsPer unitPer Pack*
2 - 8$8.445$16.89
10 - 38$8.15$16.30
40 - 98$7.055$14.11
100 - 198$6.515$13.03
200 +$6.365$12.73
*price indicative

Microprocessor Supervisory & Reset Circuits, Linear Technology




AttributeValue
Number of Inputs1
Number of Outputs1
Maximum Input Voltage18 V
Minimum Input Voltage4.5 V
Current Limit2A
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Dimensions5 x 4 x 1.5mm
Length5mm
Width4mm
Height1.5mm