MPN

Maxim Integrated MAX17613BATP+, Current Limit Switch, 3300mA 20-Pin, TQFN


490 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each (In a Pack of 2)

$6.845

(exc. GST)

$7.529

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
205-6244
Mfr. Part No.:
MAX17613BATP+
Manufacturer:
Maxim Integrated
unitsPer unitPer Pack*
2 - 8$6.845$13.69
10 - 18$6.185$12.37
20 - 98$5.825$11.65
100 - 198$4.99$9.98
200 +$4.585$9.17
*price indicative



AttributeValue
Number of Inputs1
Number of Outputs1
Maximum Input Voltage60 V
Minimum Input Voltage4.5 V
Current Limit3A
Maximum Continuous Current per Channel3300mA
Package TypeTQFN
Pin Count20