Maxim Integrated MAX17613BATP+, Current Limit Switch, 3300mA 20-Pin, TQFN
490 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 205-6243
- Mfr. Part No.:
- MAX17613BATP+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tray* |
490 + | $4.341 | $2,127.09 |
*price indicative |
Attribute | Value |
Number of Inputs | 1 |
Number of Outputs | 1 |
Maximum Input Voltage | 60 V |
Minimum Input Voltage | 4.5 V |
Current Limit | 3A |
Maximum Continuous Current per Channel | 3300mA |
Package Type | TQFN |
Pin Count | 20 |