Maxim Integrated MAX15162AATG+, Current Limit Switch 2-Input 2-Output 24-Pin, TQFN
490 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 203-5816
- Mfr. Part No.:
- MAX15162AATG+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tape* |
10 - 20 | $2.892 | $28.92 |
30 - 40 | $2.744 | $27.44 |
50 - 90 | $2.557 | $25.57 |
100 + | $2.258 | $22.58 |
*price indicative |
Attribute | Value |
Number of Inputs | 2 |
Number of Outputs | 2 |
Maximum Input Voltage | 8 V |
Minimum Input Voltage | 60 V |
Current Limit | 0.5 → 1.5A |
Package Type | TQFN |
Pin Count | 24 |