MPN

Maxim Integrated MAX14906ATM+, Current Limiting Switch 4-Output, 100mA 48-Pin, TQFN-48


260 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each (In a Pack of 2)

$11.105

(exc. GST)

$12.215

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
203-4779
Mfr. Part No.:
MAX14906ATM+
Manufacturer:
Maxim Integrated
unitsPer unitPer Pack*
2 - 8$11.105$22.21
10 - 18$10.32$20.64
20 +$9.845$19.69
*price indicative



AttributeValue
Number of Inputs1
Number of Outputs4
Maximum Input Voltage0.7 V
Minimum Input Voltage0.3 V
Current Limit1.2A
Maximum Continuous Current per Channel100mA
Package TypeTQFN-48
Pin Count48