- RS Stock No.:
- 124-1411
- Mfr. Part No.:
- FPF2700MPX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 124-1411
- Mfr. Part No.:
- FPF2700MPX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 36 V |
Number of Outputs | 1 |
Maximum Operating Current | 2A |
Number of Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.75mm |