- RS Stock No.:
- 815-0276
- Mfr. Part No.:
- QTC6B20.0000FDT1I20R
- Brand:
- QT Quarztechnik
Discontinued product
- RS Stock No.:
- 815-0276
- Mfr. Part No.:
- QTC6B20.0000FDT1I20R
- Brand:
- QT Quarztechnik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTC6B Series SMD Quartz Crystal Unit
The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive.
Features and Benefits:
Low in height, suitable for thin equipment
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 6.2mm |
Width | 3.7mm |
Height | 1.2mm |
Dimensions | 6.2 x 3.7 x 1.2mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |