- RS Stock No.:
- 811-7869
- Mfr. Part No.:
- M1325-2JJ08-14.7456MHZ
- Brand:
- MtronPTI
Discontinued product
- RS Stock No.:
- 811-7869
- Mfr. Part No.:
- M1325-2JJ08-14.7456MHZ
- Brand:
- MtronPTI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M1325 Crystal Series
M1325 Series Surface Mount Crystals. Applications include hand held electronic devices, PDA, GPS, MP3 and portable instruments.
Features & Benefits:
M1325 are Ultra-Miniature Size Surface Mount Crystals
Leadless Ceramic Package - Seam Sealed
Leadless Ceramic Package - Seam Sealed
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 0.8mm |
Dimensions | 5 x 3.2 x 0.8mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |