- RS Stock No.:
- 753-7439
- Mfr. Part No.:
- NX3215SA-32.768K-STD-MUS-2
- Brand:
- NDK
Discontinued product
- RS Stock No.:
- 753-7439
- Mfr. Part No.:
- NX3215SA-32.768K-STD-MUS-2
- Brand:
- NDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NX3215SA
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 2 |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.8mm |
Dimensions | 3.2 x 1.5 x 0.8mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 80kΩ |
Maximum Operating Temperature | 125°C |
Minimum Operating Temperature | -40°C |