- RS Stock No.:
- 753-7360
- Mfr. Part No.:
- NX3225SA-32.000000MHZ-STD-CSR-3
- Brand:
- NDK
Discontinued product
- RS Stock No.:
- 753-7360
- Mfr. Part No.:
- NX3225SA-32.000000MHZ-STD-CSR-3
- Brand:
- NDK
Technical data sheets
Legislation and Compliance
Product Details
NX3225SA Automotive
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.55mm |
Dimensions | 3.2 x 2.5 x 0.55mm |
Frequency Tolerance | ±15ppm |
Frequency Stability | ±15 x 10^-6 ^-6 |
Series Resistance | 50Ω |
Maximum Operating Temperature | 75°C |
Minimum Operating Temperature | -10°C |