- RS Stock No.:
- 753-7231
- Mfr. Part No.:
- 7V-25.000MAHE-T
- Brand:
- TXC
Discontinued product
- RS Stock No.:
- 753-7231
- Mfr. Part No.:
- 7V-25.000MAHE-T
- Brand:
- TXC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
7V
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.8mm |
Dimensions | 3.2 x 2.5 x 0.8mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |