Abracon 12.288MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
- RS Stock No.:
- 703-2004
- Mfr. Part No.:
- ABM3B-12.288MHz-B2
- Manufacturer:
- Abracon
This image is representative of the product range
View all Crystal Units
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABM3B
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing
Applications
Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
Standard Frequency | 12.288MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 1.1mm |
Dimensions | 5 x 3.2 x 1.1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
