- RS Stock No.:
- 703-1809
- Mfr. Part No.:
- ABLS-12.000MHz-B2
- Brand:
- Abracon
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 703-1809
- Mfr. Part No.:
- ABLS-12.000MHz-B2
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABLS
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.5mm |
Width | 4.7mm |
Height | 4.2mm |
Dimensions | 11.5 x 4.7 x 4.2mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |