- RS Stock No.:
- 667-6183
- Mfr. Part No.:
- Q24FA20H0000511
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 667-6183
- Mfr. Part No.:
- Q24FA20H0000511
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
EPSON FA-20H Miniature SMD Crystal
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.
Features & Benefits:
Nominal frequency range: 12 MHz to 48 MHz
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
Crystals 2.5x2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 26MHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2.5mm |
Width | 2mm |
Height | 0.55mm |
Dimensions | 2.5 x 2 x 0.55mm |
Frequency Tolerance | ±10 → ±30ppm |
Frequency Stability | ±10 → ±30ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |