- RS Stock No.:
- 184-9425
- Mfr. Part No.:
- CA-301 7.2000M-C:PBFREE
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 184-9425
- Mfr. Part No.:
- CA-301 7.2000M-C:PBFREE
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Specifications
Attribute | Value |
---|---|
Standard Frequency | 7.2MHz |
Mounting Type | Through Hole |
Load Capacitance | 18 |
Pin Count | 2 |
Width | 3.1mm |
Height | 8.9mm |
Dimensions | 3.1 Dia. x 8.9mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80kΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |