- RS Stock No.:
- 178-2631P
- Mfr. Part No.:
- TFSM262P32K7680
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 178-2631P
- Mfr. Part No.:
- TFSM262P32K7680
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.
High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Through Hole |
Load Capacitance | 12.5 |
Package Type | 6.2 x 2.1 mm Through Hole |
Pin Count | 2 |
Height | 6mm |
Dimensions | 2 Dia. x 6mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±20ppm |
Series Resistance | 40kΩ |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |