- RS Stock No.:
- 178-1949
- Mfr. Part No.:
- ATS250BSM-1E
- Brand:
- CTS
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.302
(exc. GST)
$0.332
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.302 | $302.00 |
2000 - 3000 | $0.294 | $294.00 |
4000 + | $0.29 | $290.00 |
*price indicative |
- RS Stock No.:
- 178-1949
- Mfr. Part No.:
- ATS250BSM-1E
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm ´ 1.2mm.
High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49/US-SM |
Pin Count | 2 |
Length | 11.1mm |
Width | 4.83mm |
Height | 3.6mm |
Dimensions | 11.1 x 4.83 x 3.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Abracon, 40MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- CTS 25MHz Crystal Unit ±30ppm Seam Weld 4-Pin 5 x 3.2 x 1mm
- CTS 25MHz Crystal Unit ±20ppm Glass Seal 2-Pin 5 x 3.2 x 1.35mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- CTS 25MHz Crystal Unit ±30ppm Seam Weld, SMD 4-Pin 3.2 x 2.5 x 0.75mm
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100ppm...