- RS Stock No.:
- 174-1841
- Mfr. Part No.:
- ABS05W-32.768kHz-J-2-T
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 174-1841
- Mfr. Part No.:
- ABS05W-32.768kHz-J-2-T
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Exceptionally low plating load of 4.0pF, ideal for wearables,
wireless, and IoT applications
Simultaneously optimized for ESR over extended operating
temperature range
Miniature 1.6 x 1.0 x 0.5 mm SMD package, ideally suited
for space constrained designs
Available with ±20 ppm set tolerance
Seam sealed package for long term reliability
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth/Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra Low Power MCU
Near Field Communication (NFC)
ISM Band Applications
Ultra low power, energy saving MCU
wireless, and IoT applications
Simultaneously optimized for ESR over extended operating
temperature range
Miniature 1.6 x 1.0 x 0.5 mm SMD package, ideally suited
for space constrained designs
Available with ±20 ppm set tolerance
Seam sealed package for long term reliability
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth/Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra Low Power MCU
Near Field Communication (NFC)
ISM Band Applications
Ultra low power, energy saving MCU
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 4pF |
Package Type | SMD |
Pin Count | 2 |
Length | 1.6mm |
Width | 1mm |
Height | 0.5mm |
Dimensions | 1.6 x 1 x 0.5mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | 1ppm |
Series Resistance | 75kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |