- RS Stock No.:
- 173-2254
- Mfr. Part No.:
- Q13FC1350000311
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 173-2254
- Mfr. Part No.:
- Q13FC1350000311
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FC-135 Crystal Unit
From Epsom Toyocom, this low-profile (0.9mm) SMD crystal unit operates at a standard 32.768kHz and is ideal for applications in small communications devices. The FC-135 series has an operating temperature range of -40 to +85 °C.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 2 |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.8mm |
Dimensions | 3.2 x 1.5 x 0.8mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 70kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |