- RS Stock No.:
- 171-2843
- Mfr. Part No.:
- ABMM2-24.000MHZ-E2-T
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 171-2843
- Mfr. Part No.:
- ABMM2-24.000MHZ-E2-T
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low height 1.2 mm max
Seam sealed ceramic package assures high reliability
Available tight tolerance and stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
Seam sealed ceramic package assures high reliability
Available tight tolerance and stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.6mm |
Height | 1.2mm |
Dimensions | 6 x 3.6 x 1.2mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±20ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |