- RS Stock No.:
- 171-0251
- Mfr. Part No.:
- ABM11-48.000MHZ-D2X-T3
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 171-0251
- Mfr. Part No.:
- ABM11-48.000MHZ-D2X-T3
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABM11 Series
Abracon ABM11 series ceramic base SMD crystals are ultra miniature. The sealed ceramic package with a metal lid assures high precision and reliability.
Applications
High density applications
Cellular telephones
Pagers
Communication
Test equipment
PCMCIA and wireless applications.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 48MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Length | 2mm |
Width | 1.6mm |
Height | 0.59mm |
Dimensions | 2 x 1.6 x 0.59mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±20ppm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |