- RS Stock No.:
- 146-4001
- Mfr. Part No.:
- LFXTAL003177 830003177B
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 146-4001
- Mfr. Part No.:
- LFXTAL003177 830003177B
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Industry standard leaded package
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Standard 2 leg HC49 package
Model HC49
Model Issue number 15
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Standard 2 leg HC49 package
Model HC49
Model Issue number 15
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Through Hole |
Load Capacitance | 30pF |
Package Type | HC49 |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 13.46mm |
Dimensions | 11.05 x 4.65 x 13.46mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 35Ω |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |