- RS Stock No.:
- 144-5091
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-5091
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 40MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | SMT |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.7mm |
Dimensions | 3.2 x 2.5 x 0.7mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |