- RS Stock No.:
- 144-5021
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-5021
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro HA Surface Mount Microprocessor Crystals, 6mm x 3.5mm
From RS Pro, these surface mount microprocessor crystals have a very low profile. They provide a wide frequency range and offer a high level of accuracy and stability.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMT |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |