- RS Stock No.:
- 144-2312
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2312
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro KB Through Hole Tuning Fork Crystals
From RS Pro, these through hole tuning fork crystals feature a small and compact package. These crystals provide excellent environmental characteristics and shock resistance.
Product Applications:
RS Pro tuning fork crystals are ideal for use within clocks and timekeeping devices.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Through Hole |
Load Capacitance | 12.5 |
Pin Count | 2 |
Height | 8.2mm |
Dimensions | 3.1 (Dia.) x 8.2mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -20°C |