- RS Stock No.:
- 815-0605
- Mfr. Part No.:
- QTX333A40.0000B15TR
- Brand:
- QT Quarztechnik
Discontinued product
- RS Stock No.:
- 815-0605
- Mfr. Part No.:
- QTX333A40.0000B15TR
- Brand:
- QT Quarztechnik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTX3
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 40MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.2mm |
Maximum Operating Temperature | 85°C |
Width | 2.7mm |
Length | 3.4mm |
Dimensions | 3.4 x 2.7 x 1.2mm |