Recently searched

    QT Quarztechnik, 4MHz Clock Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX533A4.00000B15R

    QT Quarztechnik
    RS Stock No.:
    815-0484
    Mfr. Part No.:
    QTX533A4.00000B15R
    Brand:
    QT Quarztechnik

    This image is representative of the product range

    View all Crystal Oscillators
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $4.49

    (exc. GST)

    $4.94

    (inc. GST)

    unitsPer unit
    1 - 49$4.49
    50 - 249$4.32
    250 - 499$4.13
    500 +$4.05
    RS Stock No.:
    815-0484
    Mfr. Part No.:
    QTX533A4.00000B15R
    Brand:
    QT Quarztechnik

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    QTX5


    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Crystal Oscillators 5x3.2mm Ceramic case

    Specifications

    AttributeValue
    Oscillator TypeClock
    Output Frequency4MHz
    Frequency Stability±25ppm
    Package TypeSMD
    Output LevelHCMOS, TTL
    Mounting TypeSurface Mount
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Height1.3mm
    Width3.4mm
    Length5.2mm
    Dimensions5.2 x 3.4 x 1.3mm

    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $4.49

    (exc. GST)

    $4.94

    (inc. GST)

    unitsPer unit
    1 - 49$4.49
    50 - 249$4.32
    250 - 499$4.13
    500 +$4.05