- RS Stock No.:
- 703-2449
- Mfr. Part No.:
- ASD3-50.000MHz-EC
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 703-2449
- Mfr. Part No.:
- ASD3-50.000MHz-EC
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ASD3
Crystal Oscillators 2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 50MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Height | 0.8mm |
Maximum Operating Temperature | 70°C |
Width | 2mm |
Length | 2.5mm |
Dimensions | 2.5 x 2 x 0.8mm |